
* Images are for reference only
74485540290
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74485540290
- JLCPCB Part #
- C7193504
- Package
- SMD-4P,15.5x13.2mm
- Description
- 17A 2.9uH 29A 8.96mΩ ±20% SMD-4P,15.5x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9750
300+
$3.5820
600+
$3.4611
900+
$3.4031
Welcome back, may I help you?