This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744851100

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744851100
JLCPCB Part #
C6467773
Package
SMD-4P,23x18.5mm
Description
1uH 30A 8.5mΩ 8.6A ±20% SMD-4P,23x18.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3997
150+ $3.7505
450+ $3.6263
1050+ $3.5634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons