
* Images are for reference only
7448061507
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448061507
- JLCPCB Part #
- C1535144
- Package
- Plugin
- Description
- -40℃~+125℃ 15A 2 250V 7mH@10kHz 9.5mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9460
200+
$11.2023
500+
$10.8088
1000+
$10.6145
Related Products
Welcome back, may I help you?