
* Images are for reference only
7448040707
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448040707
- JLCPCB Part #
- C1534088
- Package
- Plugin
- Description
- 2 20mΩ 7A 7mH@10kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0647
200+
$5.0561
500+
$4.8790
1000+
$4.7904
Welcome back, may I help you?