
* Images are for reference only
74479777310A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479777310A
- JLCPCB Part #
- C6463850
- Package
- 0805
- Description
- 10uH 120mA 20@1MHz 35MHz 375mΩ 900mA Molded Inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5736
10+
$0.4676
30+
$0.4146
100+
$0.3615
500+
$0.3310
1000+
$0.3149
Related Products
Welcome back, may I help you?