
* Images are for reference only
744784222A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744784222A
- JLCPCB Part #
- C2047595
- Package
- 0402
- Description
- 100mA 220nH 450MHz 4Ω 8@100MHz AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
200+
$0.0231
500+
$0.0223
1000+
$0.0218
Related Products
Welcome back, may I help you?