This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447789122

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447789122
JLCPCB Part #
C2041421
Package
SMD,7.3x7.3mm
Description
1.38A 1.4A 190mΩ 22uH AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6774
200+ $0.6494
500+ $0.6268
1000+ $0.6156

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons