
* Images are for reference only
74477825
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74477825
- JLCPCB Part #
- C5542448
- Package
- SMD,7.3x7.3mm
- Description
- 270mA 300mA 4.67Ω 560uH AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3168
200+
$1.3229
500+
$1.2795
1000+
$1.2571
Related Products
Welcome back, may I help you?