This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744774127

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744774127
JLCPCB Part #
C2045630
Package
2220
Description
1.19A 1.4A 200mΩ 27uH ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2101
200+ $0.4689
500+ $0.4528
1000+ $0.4448

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons