
* Images are for reference only
7447714820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714820
- JLCPCB Part #
- C5342164
- Package
- SMD,10x10mm
- Description
- 1.6A 1.9A 176mΩ 82uH AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7806
200+
$1.1094
500+
$1.0724
1000+
$1.0548
Related Products
Welcome back, may I help you?