This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447713101

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447713101
JLCPCB Part #
C2045295
Package
SMD,10x10mm
Description
1.4A 100uH 478mΩ 900mA AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1779
200+ $0.4560
500+ $0.4399
1000+ $0.4319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons