
* Images are for reference only
7447629010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447629010
- JLCPCB Part #
- C17482878
- Package
- 2520
- Description
- 1uH 400mΩ 850mA ±20% 2520 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4317
200+
$0.1723
500+
$0.1665
1000+
$0.1637
Related Products
Welcome back, may I help you?