This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744761043C

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744761043C
JLCPCB Part #
C2046823
Package
0603
Description
4.3nH 700mA 70mΩ ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2531
200+ $0.0980
500+ $0.0946
1000+ $0.0928
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons