This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744761033A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744761033A
JLCPCB Part #
C2044359
Package
0603
Description
3.3nH 60mΩ 700mA AEC-Q200 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2592
200+ $0.1004
500+ $0.0968
1000+ $0.0951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons