
* Images are for reference only
744760312A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744760312A
- JLCPCB Part #
- C2044491
- Package
- 0805
- Description
- 1.2uH 150mA 2.38Ω ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2984
200+
$0.1156
500+
$0.1115
1000+
$0.1095
Welcome back, may I help you?