
* Images are for reference only
744760127C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744760127C
- JLCPCB Part #
- C6101111
- Package
- 0805
- Description
- 250mΩ 27nH 500mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
200+
$0.1910
500+
$0.1845
1000+
$0.1813
Welcome back, may I help you?