
* Images are for reference only
7447480822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447480822
- JLCPCB Part #
- C1332293
- Package
- Plugin,D10.5xL14.5mm
- Description
- 300mA 300mA 8.2mH 9Ω ±5% Plugin,D10.5xL14.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8186
200+
$0.7039
500+
$0.6798
1000+
$0.6669
Welcome back, may I help you?