
* Images are for reference only
74459147
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74459147
- JLCPCB Part #
- C6101099
- Package
- SMD,18.5x15.2mm
- Description
- 2.8A 47uH 4A 97mΩ ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0298
300+
$2.0084
600+
$1.9406
900+
$1.9068
Related Products
Welcome back, may I help you?