This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7444011715150

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7444011715150
JLCPCB Part #
C1012720
Package
Plugin,15x17.5mm
Description
10A 14MHz 15uH 18A 7mΩ ±20% 插件,15x17.5mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9622
200+ $2.3072
500+ $2.2268
1000+ $2.1867

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons