
* Images are for reference only
74438324015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438324015
- JLCPCB Part #
- C2045276
- Package
- 1008
- Description
- 1.5uH 2.2A 3.7A 99mΩ AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.2595
10+
$1.2305
30+
$1.2112
100+
$1.1935
Welcome back, may I help you?