
* Images are for reference only
744373965100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373965100
- JLCPCB Part #
- C6404635
- Package
- SMD,14x12.8mm
- Description
- 10uH 16.5mΩ 20.3A 8.8A ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0882
200+
$1.6324
500+
$1.5775
1000+
$1.5501
Related Products
Welcome back, may I help you?