
* Images are for reference only
744373965033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373965033
- JLCPCB Part #
- C2046027
- Package
- SMD,14x12.8mm
- Description
- 12.2A 3.3uH 32A 6.8mΩ ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1872
200+
$0.8472
500+
$0.8166
1000+
$0.8021
Related Products
Welcome back, may I help you?