
* Images are for reference only
74437368330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437368330
- JLCPCB Part #
- C2045787
- Package
- SMD,11x10.2mm
- Description
- 112mΩ 2.6A 33uH 5A ±20% SMD,11x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5137
200+
$1.3609
500+
$1.3127
1000+
$1.2886
Related Products
Welcome back, may I help you?