
* Images are for reference only
74437356033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437356033
- JLCPCB Part #
- C6464527
- Package
- SMD,9.2x8.5mm
- Description
- 12.5A 27.4mΩ 3.3uH 7A ±20% SMD,9.2x8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6811
200+
$1.0712
500+
$1.0341
1000+
$1.0163
Related Products
Welcome back, may I help you?