
* Images are for reference only
74437324056
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437324056
- JLCPCB Part #
- C2045807
- Package
- SMD,4.4x4.1mm
- Description
- 125mΩ 2A 3.8A 5.6uH ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.4951
10+
$2.1272
30+
$1.8975
100+
$1.6613
500+
$1.5553
1000+
$1.5087
Related Products
Welcome back, may I help you?