
* Images are for reference only
7443640470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443640470
- JLCPCB Part #
- C1519852
- Package
- 2818
- Description
- 2.4mΩ 30A 4.7uH 78A AEC-Q200 ±15% 2818 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8099
200+
$3.7968
500+
$3.6635
1000+
$3.5976
Related Products
Welcome back, may I help you?