
* Images are for reference only
744313220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744313220
- JLCPCB Part #
- C7193214
- Package
- SMD,13x12.8mm
- Description
- 14A 18A 2.2uH 5.7mΩ AEC-Q200 ±20% SMD,13x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$5.4138
10+
$4.6695
30+
$4.2271
100+
$3.7798
400+
$3.5732
800+
$3.4811
Welcome back, may I help you?