
* Images are for reference only
744309047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744309047
- JLCPCB Part #
- C2045675
- Package
- SMD,14x13mm
- Description
- 0.165mΩ 47.5A 470nH ±20% SMD,14x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7293
300+
$0.6701
600+
$0.6459
900+
$0.6346
Welcome back, may I help you?