
* Images are for reference only
74406032068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74406032068
- JLCPCB Part #
- C6707887
- Package
- SMD,3.8x3.8mm
- Description
- 153mΩ 6.8uH 880mA ±20% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0981
200+
$0.4383
500+
$0.4239
1000+
$0.4174
Welcome back, may I help you?