
* Images are for reference only
744052221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744052221
- JLCPCB Part #
- C2047674
- Package
- SMD,5.8x5.8mm
- Description
- 2.5Ω 220uH 230mA 300mA ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8105
200+
$0.3143
500+
$0.3030
1000+
$0.2981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?