
* Images are for reference only
744052005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744052005
- JLCPCB Part #
- C7038941
- Package
- SMD,5.8x5.8mm
- Description
- 1.65A 1.8A 5uH 60mΩ ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8767
200+
$0.7485
500+
$0.7244
1000+
$0.7116
Related Products
Welcome back, may I help you?