
* Images are for reference only
74405020022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74405020022
- JLCPCB Part #
- C2045542
- Package
- 0806
- Description
- 1.25A 170mΩ 2.15A 2.5uH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6933
200+
$0.2693
500+
$0.2596
1000+
$0.2548
Related Products
Welcome back, may I help you?