
* Images are for reference only
74404084681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404084681
- JLCPCB Part #
- C2043255
- Package
- SMD,8.7x9.5mm
- Description
- 2.032Ω 520mA 600mA 680uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,8.7x9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9262
10+
$0.9053
30+
$0.8908
100+
$0.8779
Welcome back, may I help you?