
* Images are for reference only
74404054680
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404054680
- JLCPCB Part #
- C5523450
- Package
- SMD,5x5mm
- Description
- 400mΩ 68uH 800mA 990mA AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6075
200+
$0.6411
500+
$0.6203
1500+
$0.6090
Related Products
Welcome back, may I help you?