
* Images are for reference only
74404042100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404042100
- JLCPCB Part #
- C2041541
- Package
- SMD,4x4mm
- Description
- 1.2A 1.7A 10uH 150mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1119
In-stock Item Pricing
Qty Unit Price
1+
$0.5340
10+
$0.4291
30+
$0.3775
100+
$0.3243
500+
$0.2936
1000+
$0.2775
Related Products
Welcome back, may I help you?