
* Images are for reference only
74404032150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404032150
- JLCPCB Part #
- C1329470
- Package
- 1212
- Description
- 15uH 300mΩ 730mA 800mA AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3761
200+
$0.5330
500+
$0.5136
1000+
$0.5056
Related Products
Welcome back, may I help you?