
* Images are for reference only
742792731
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792731
- JLCPCB Part #
- C2661433
- Package
- 0402
- Description
- 1 1.2A 100Ω@100MHz 90mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 752
In-stock Item Pricing
Qty Unit Price
1+
$0.0974
50+
$0.0780
150+
$0.0684
500+
$0.0611
2500+
$0.0553
5000+
$0.0524
Related Products
Welcome back, may I help you?