
* Images are for reference only
74279223560
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279223560
- JLCPCB Part #
- C5522914
- Package
- 1612
- Description
- -55℃~+125℃ 1 10A 4mΩ 56Ω@100MHz ±25% 1612 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.4791
10+
$0.4679
30+
$0.4598
100+
$0.4517
Related Products
Welcome back, may I help you?