
* Images are for reference only
74272592
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74272592
- JLCPCB Part #
- C6101007
- Package
- -
- Description
- 101Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0117
210+
$4.3941
510+
$4.2475
990+
$4.1749
Related Products
Welcome back, may I help you?