
* Images are for reference only
695401300222
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 695401300222
- JLCPCB Part #
- C21003024
- Package
- -
- Description
- -65℃~+105℃ 1 1x4P 4 4mm Non-Latching PA9T UL94V-0 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5942
10+
$1.3309
30+
$1.1872
100+
$1.0240
700+
$0.9514
1400+
$0.9191
Welcome back, may I help you?