
* Images are for reference only
691414720003B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691414720003B
- JLCPCB Part #
- C6081030
- Package
- Plugin,P=5mm
- Description
- 1 15A 3 300V 3P 5mm Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 273
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6623
273+
$1.0630
546+
$1.0276
1092+
$1.0099
Related Products
Welcome back, may I help you?