
* Images are for reference only
691412320010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691412320010
- JLCPCB Part #
- C22248250
- Package
- Plugin
- Description
- -30℃~+120℃ 0.05~1.31 1 10 10P 16~30 1x10P 3.81mm 300V 4A Gray Through Hole 插件 Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.4904
10+
$4.6545
30+
$4.1569
100+
$3.6544
500+
$3.4225
1000+
$3.3178
Related Products
Welcome back, may I help you?