
* Images are for reference only
691359340012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691359340012
- JLCPCB Part #
- C6462020
- Package
- -
- Description
- -40℃~+115℃ 1 12 12P 1x12P 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3401
180+
$6.1213
495+
$5.9173
990+
$5.8160
Welcome back, may I help you?