
* Images are for reference only
691358310012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691358310012
- JLCPCB Part #
- C6700511
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 12 12P 1x12P 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0773
180+
$5.6168
480+
$5.4288
1020+
$5.3373
Related Products
Welcome back, may I help you?