
* Images are for reference only
691346000002B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691346000002B
- JLCPCB Part #
- C6700485
- Package
- -
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 2P Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4525
200+
$0.9797
500+
$0.9459
1000+
$0.9298
Welcome back, may I help you?