
* Images are for reference only
691330300010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691330300010
- JLCPCB Part #
- C6461968
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 2 2x5P 3.81mm 5 Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2621
200+
$4.8936
500+
$4.7292
1000+
$4.6487
Welcome back, may I help you?