
* Images are for reference only
691323300006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691323300006
- JLCPCB Part #
- C5912257
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x6P 3.81mm 6 6P Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2347
270+
$1.6897
540+
$1.6334
1080+
$1.6060
Welcome back, may I help you?