
* Images are for reference only
691322110003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691322110003
- JLCPCB Part #
- C7032212
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x3P 3 3.5mm 300V 3P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 459
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$1.0235
10+
$0.8387
30+
$0.7359
100+
$0.6218
750+
$0.5704
1500+
$0.5479
Related Products
Welcome back, may I help you?