
* Images are for reference only
691321300024
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691321300024
- JLCPCB Part #
- C7032210
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x24P 24 24P 3.81mm Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4950
240+
$2.9900
480+
$2.8904
960+
$2.8422
Welcome back, may I help you?