
* Images are for reference only
691314520121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691314520121
- JLCPCB Part #
- C5912232
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x21P 21 21P 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2644
210+
$5.2929
510+
$5.1157
990+
$5.0288
Welcome back, may I help you?